Honeywell Technologies HSCMRRN005NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- RS Stock No.:
- 226-9691
- Mfr. Part No.:
- HSCMRRN005NDAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save $283.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$4,395.10
(exc. GST)
$4,834.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 January 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $87.902 | $4,395.10 | - |
| 100 - 450 | $85.067 | $4,253.35 | $283.50 |
| 500 + | $76.56 | $3,828.00 | $5,671.00 |
*price indicative
- RS Stock No.:
- 226-9691
- Mfr. Part No.:
- HSCMRRN005NDAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2.94kPa | |
| Product Type | Piezoresistive Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.05 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Maximum Output Voltage | 6V | |
| Series | HSC | |
| Width | 13.3mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Minimum Operating Pressure | -5in/H2O | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Minimum Output Voltage | -0.30V | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2.94kPa | ||
Product Type Piezoresistive Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.05 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Maximum Output Voltage 6V | ||
Series HSC | ||
Width 13.3mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Minimum Operating Pressure -5in/H2O | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
Minimum Output Voltage -0.30V | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy -5in/H2O Minimum Operating Pressure - HSCMRRN005NDAA5
Features and Benefits:
• -5in/H2O to 0.05kPa sensing enables very low-range detection
• 3.3 to 5V supply compatibility allows use with common low-voltage systems
• 8-pin SMT dual radial barbed Interface supports Compact plumbing connections
• Overload protection to 2.94kPa reduces risk from pressure spikes
Applications
• Ideal for medical low-pressure patient-monitoring circuits
• Used with instrumented enclosures for environmental control
• Can be used for industrial leak detection in small ducts
• Used for laboratory low-pressure test rigs
What electrical output range should I expect from this device?
What mounting and connection options does it support?
What environmental limits apply to its operation?
What supply voltages can be used safely?
- RS Stock No. 2269801P
- Mfr. Part No. SSCMRRV100MG2A3
- RS Stock No. 2269785
- Mfr. Part No. SSCMRNN100MG2A5
- RS Stock No. 2269799P
- Mfr. Part No. SSCMRRV100MDAA5
- RS Stock No. 2269797P
- Mfr. Part No. SSCMRRV100MD2A3
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN005NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRNN1.6BA2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV100MD2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT












