Honeywell Technologies ABPMRRV600MG2A3 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 226-9615
- Mfr. Part No.:
- ABPMRRV600MG2A3
- Brand:
- Honeywell
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,618.55
(exc. GST)
$2,880.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $52.371 | $2,618.55 | - |
| 250 + | $47.134 | $2,356.70 | 9% |
*price indicative
- RS Stock No.:
- 226-9615
- Mfr. Part No.:
- ABPMRRV600MG2A3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 200kPa | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Height | 10.63mm | |
| Length | 7.3mm | |
| Width | 6.3mm | |
| Series | ABP | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 200kPa | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Height 10.63mm | ||
Length 7.3mm | ||
Width 6.3mm | ||
Series ABP | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Pressure Sensor, ±0.25% Accuracy, 7.3mm Length - ABPMRRV600MG2A3
Features and Benefits:
• 0 to 60 kPa operating pressure piezoresistive allows low-pressure sensing
• 200 kPa overload pressure sensor protects against transient spikes
• Low-power sleep mode enables battery-powered operation
• Dual radial barbed port differential sensor supports wet-wet use
• RoHS and automotive ISO 9001 pressure sensor RoHS compliant
Applications
• Ideal for pneumatic control and valve position feedback
• Used with CPAP and sleep-apnoea equipment pressure sensing
• Can be used for HVAC transmitter and process gas monitoring
• Suitable for coffee machines and commercial washing machines
What media can be applied to the ports for wet operation?
How does the device handle supply voltage and Interface options?
What environmental conditions can it withstand during operation?
How frequently does the sensor update pressure readings?
What package and pin configuration options are available for PCB mounting?
Related links
- Honeywell Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV600MG2A3 Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABPMANN060KGSA3 Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2LANT001BAAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT001BGAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT001BA2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRT060MDAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MRNT001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
