Honeywell Technologies ABPMANN060KGSA3 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 226-9614
- Mfr. Part No.:
- ABPMANN060KGSA3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.32
(exc. GST)
$82.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $75.32 |
| 10 - 24 | $73.95 |
| 25 - 49 | $72.63 |
| 50 + | $71.31 |
*price indicative
- RS Stock No.:
- 226-9614
- Mfr. Part No.:
- ABPMANN060KGSA3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 200kPa | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 kPa | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Series | ABP | |
| Length | 7.3mm | |
| Height | 10.63mm | |
| Minimum Operating Pressure | 0kPa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 200kPa | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 kPa | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Series ABP | ||
Length 7.3mm | ||
Height 10.63mm | ||
Minimum Operating Pressure 0kPa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Pressure Sensor, 0KPa Minimum Operating Pressure, ±0.25% Accuracy - ABPMANN060KGSA3
This pressure sensor is a Compact board-mounted device that converts pressure into a ratiometric electrical output for monitoring gauge or differential pressures in electronic systems. It employs a piezoresistive silicon sensing element with on-board signal conditioning and calibration to provide stable pressure readings over its compensated temperature range. Designed for PCB mounting, it is suitable for both dry-gas and liquid-media environments when the appropriate option is selected.
Features and Benefits:
• ±0.25% accuracy pressure sensor for improved measurement confidence
• 0 to 60 kPa gauge pressure sensor option for low-pressure tasks
• Wide temp -40 to 85°C pressure sensor for harsh environments
• Low voltage 0.3 to 5V pressure transducer compatibility with varied supplies
• RoHS-compliant pressure sensor meeting environmental directives
• Single axial barbed port sensor available for straightforward tubing connection
• 0 to 60 kPa gauge pressure sensor option for low-pressure tasks
• Wide temp -40 to 85°C pressure sensor for harsh environments
• Low voltage 0.3 to 5V pressure transducer compatibility with varied supplies
• RoHS-compliant pressure sensor meeting environmental directives
• Single axial barbed port sensor available for straightforward tubing connection
Applications
• Suitable for CPAP and ventilator pressure monitoring in medical devices
• Used for pneumatic control and valve positioning in industrial systems
• Ideal for air-brake and HVAC transmitter sensing in commercial equipment
• Can be used for water or saline monitoring with liquid-media option
• Used with portable battery systems benefiting from sleep mode power savings
• Used for pneumatic control and valve positioning in industrial systems
• Ideal for air-brake and HVAC transmitter sensing in commercial equipment
• Can be used for water or saline monitoring with liquid-media option
• Used with portable battery systems benefiting from sleep mode power savings
What outputs are available for integration with microcontrollers?
The device offers ratiometric analogue or I2C/SPI-compatible 12-bit digital outputs.
How does the sensor handle wet environments or liquids?
A liquid-media option adds a silicone-based gel coating under port P1 permitting exposure to non-corrosive liquids and condensation.
What measures support long-term measurement stability?
The sensor provides long-term stability specified at ±0.25%FSS after 1000 hr at 25°C and is calibrated for offset and sensitivity drift.
Which package and mounting choices support Compact PCB designs?
It is offered in SMT, leadless SMT and DIP packages for board-mount piezoresistive sensor integration.
What diagnostic or power-saving options are available?
Options include internal diagnostics and a sleep mode reducing current to microamp levels for battery applications.
Related links
- Honeywell Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT001BGAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2LANT001BAAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT001BA2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRT060MDAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MRNT001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV600MG2A3 Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2LANG001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
