Honeywell Technologies ABPMRRV600MG2A3 Pressure SensorBoard 6 SMT
- RS Stock No.:
- 226-9616
- Mfr. Part No.:
- ABPMRRV600MG2A3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.27
(exc. GST)
$82.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $75.27 |
| 10 - 24 | $73.91 |
| 25 - 49 | $72.56 |
| 50 + | $71.24 |
*price indicative
- RS Stock No.:
- 226-9616
- Mfr. Part No.:
- ABPMRRV600MG2A3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 200kPa | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 kPa | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Height | 10.63mm | |
| Series | ABP | |
| Length | 7.3mm | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 200kPa | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 kPa | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Height 10.63mm | ||
Series ABP | ||
Length 7.3mm | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Pressure Sensor, ±0.25% Accuracy, 7.3mm Length - ABPMRRV600MG2A3
This pressure sensor is a Compact board-mounted device designed to measure gage and differential pressures in industrial, medical and commercial systems. It employs a piezoresistive sensing element with on-board signal conditioning to provide ratiometric analogue or 12‑bit digital outputs, and is calibrated and temperature‑compensated to maintain accuracy across its operating span.
Features and Benefits:
• ±0.25% accuracy provides precise measurement performance
• 0 to 60 kPa operating pressure piezoresistive allows low-pressure sensing
• 200 kPa overload pressure sensor protects against transient spikes
• Low-power sleep mode enables battery-powered operation
• Dual radial barbed port differential sensor supports wet-wet use
• RoHS and automotive ISO 9001 pressure sensor RoHS compliant
• 0 to 60 kPa operating pressure piezoresistive allows low-pressure sensing
• 200 kPa overload pressure sensor protects against transient spikes
• Low-power sleep mode enables battery-powered operation
• Dual radial barbed port differential sensor supports wet-wet use
• RoHS and automotive ISO 9001 pressure sensor RoHS compliant
Applications
• Suitable for ventilators and portable ventilator pressure monitoring
• Ideal for pneumatic control and valve position feedback
• Used with CPAP and sleep-apnoea equipment pressure sensing
• Can be used for HVAC transmitter and process gas monitoring
• Suitable for coffee machines and commercial washing machines
• Ideal for pneumatic control and valve position feedback
• Used with CPAP and sleep-apnoea equipment pressure sensing
• Can be used for HVAC transmitter and process gas monitoring
• Suitable for coffee machines and commercial washing machines
What media can be applied to the ports for wet operation?
A liquid-media option includes a silicone-based gel coating under Port1 to permit non-corrosive liquids and condensation exposure while Port2 is designed for non-corrosive liquids enabling wet-wet differential measurements.
How does the device handle supply voltage and Interface options?
It operates ratiometrically from either a 3.3 V or 5.0 V supply, with analogue output or 12-bit digital outputs compatible with I2C or SPI interfaces.
What environmental conditions can it withstand during operation?
It functions across an operating temperature range of -40 °C to 85 °C and meets humidity, vibration, and shock limits including 15 g vibration and 100 g shock.
How frequently does the sensor update pressure readings?
Calibrated output updates occur at about 1 kHz for analogue versions and about 2 kHz for digital versions.
What package and pin configuration options are available for PCB mounting?
It is furnished as a board-mount SMT device with 6-pin connectivity and SMT, DIP, or leadless SMT package choices.
Related links
- Honeywell Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABPMANN060KGSA3 Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT001BGAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2LANT001BAAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT001BA2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRT060MDAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MRNT001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2LANG001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
