Honeywell Technologies ABP2MANT001BA2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- RS Stock No.:
- 218-5119
- Mfr. Part No.:
- ABP2MANT001BA2A3XX
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.49
(exc. GST)
$46.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $42.49 |
| 50 - 99 | $41.56 |
| 100 - 249 | $39.86 |
| 250 + | $38.61 |
*price indicative
- RS Stock No.:
- 218-5119
- Mfr. Part No.:
- ABP2MANT001BA2A3XX
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 16bar | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 100 kPa | |
| Port Type | Single Axial Barbless | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 110°C | |
| Series | ABP2 | |
| Standards/Approvals | RoHS | |
| Length | 8.2mm | |
| Width | 7.2mm | |
| Height | 10.59mm | |
| Minimum Operating Pressure | 600Pa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 16bar | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 100 kPa | ||
Port Type Single Axial Barbless | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 110°C | ||
Series ABP2 | ||
Standards/Approvals RoHS | ||
Length 8.2mm | ||
Width 7.2mm | ||
Height 10.59mm | ||
Minimum Operating Pressure 600Pa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Honeywell Control System's ABP2 Series are piezoresistive pressure sensors which are state of the ART board mount Pressure Sensors with high accuracy and versatility. The areas of applications are Ventilators/portable ventilators, CPAP, blood analysis, blood pressure monitoring HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring and valve positioning/ positioners, etc.
Has wide operating temperature range
Is 24-bit digital I2C or SPI-compatible output
Exhibits long term stability as low as ±0.2 %FSS
Is REACH and RoHS compliant
Related links
- Honeywell ABPMANN060KGSA3 Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT001BGAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2LANT001BAAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRT060MDAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MRNT001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV600MG2A3 Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2LANG001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
