Honeywell Technologies ABP2LANT001BAAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- RS Stock No.:
- 226-9031
- Mfr. Part No.:
- ABP2LANT001BAAA5XX
- Brand:
- Honeywell
Get a bulk buy discount
Add 25 more to save $39.50
View bulk pricing optionsSubtotal (1 unit)*
$39.94
(exc. GST)
$43.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $39.94 | - |
| 25 - 99 | $38.36 | $39.50 |
| 100 - 249 | $36.73 | $321.00 |
| 250 + | $35.93 | $1,002.50 |
*price indicative
- RS Stock No.:
- 226-9031
- Mfr. Part No.:
- ABP2LANT001BAAA5XX
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1600kPa | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 100 kPa | |
| Port Type | Single Axial Barbless | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 110°C | |
| Series | ABP2 | |
| Height | 7mm | |
| Length | 7.3mm | |
| Standards/Approvals | RoHS | |
| Width | 6.3mm | |
| Minimum Operating Pressure | 600Pa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1600kPa | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 100 kPa | ||
Port Type Single Axial Barbless | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 110°C | ||
Series ABP2 | ||
Height 7mm | ||
Length 7.3mm | ||
Standards/Approvals RoHS | ||
Width 6.3mm | ||
Minimum Operating Pressure 600Pa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Honeywell ABP2 series are piezo resistive silicon pressure sensors offering a digital output for reading pressure over the specified full scale pressure span and temperature range. This sensor IC have single axial barbed port and the operating pressure is the 1 bar.
Total error band as low as ±1.5 %FSS
Long-term stability as low as ±0.2 %FSS
Wide operating temperature range of -40°C to 110°C
High burst pressures
Related links
- Honeywell Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABPMANN060KGSA3 Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT001BGAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MANT001BA2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MRRT060MDAA5XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2MRNT001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABPMRRV600MG2A3 Piezoresistive Pressure SensorSurface 6 SMT
- Honeywell ABP2LANG001BG2A3XX Piezoresistive Pressure SensorSurface 6 SMT
