Honeywell Technologies Pressure SensorBoard 6 SMT

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 box of 50 units)*

$2,621.45

(exc. GST)

$2,883.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$52.429$2,621.45-
100 - 200$50.898$2,544.902%
250 +$48.874$2,443.706%

*price indicative

RS Stock No.:
226-9613
Distrelec Article No.:
304-58-829
Mfr. Part No.:
ABPMANN060KGSA3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

200kPa

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Pressure Sensor

Mount Type

Board

Package Type

SMT

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

60 kPa

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

+85°C

Series

ABP

Height

10.63mm

Width

6.3mm

Length

7.3mm

Standards/Approvals

BPA Free, LFGB, NSF-169

Minimum Operating Pressure

0kPa

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Pressure Sensor, 0KPa Minimum Operating Pressure, ±0.25% Accuracy - ABPMANN060KGSA3


This pressure sensor is a Compact board-mounted device that converts pressure into a ratiometric electrical output for monitoring gauge or differential pressures in electronic systems. It employs a piezoresistive silicon sensing element with on-board signal conditioning and calibration to provide stable pressure readings over its compensated temperature range. Designed for PCB mounting, it is suitable for both dry-gas and liquid-media environments when the appropriate option is selected.

Features and Benefits:


• ±0.25% accuracy pressure sensor for improved measurement confidence
• 0 to 60 kPa gauge pressure sensor option for low-pressure tasks
• Wide temp -40 to 85°C pressure sensor for harsh environments
• Low voltage 0.3 to 5V pressure transducer compatibility with varied supplies
• RoHS-compliant pressure sensor meeting environmental directives
• Single axial barbed port sensor available for straightforward tubing connection

Applications


• Suitable for CPAP and ventilator pressure monitoring in medical devices
• Used for pneumatic control and valve positioning in industrial systems
• Ideal for air-brake and HVAC transmitter sensing in commercial equipment
• Can be used for water or saline monitoring with liquid-media option
• Used with portable battery systems benefiting from sleep mode power savings

What outputs are available for integration with microcontrollers?


The device offers ratiometric analogue or I2C/SPI-compatible 12-bit digital outputs.

How does the sensor handle wet environments or liquids?


A liquid-media option adds a silicone-based gel coating under port P1 permitting exposure to non-corrosive liquids and condensation.

What measures support long-term measurement stability?


The sensor provides long-term stability specified at ±0.25%FSS after 1000 hr at 25°C and is calibrated for offset and sensitivity drift.

Which package and mounting choices support Compact PCB designs?


It is offered in SMT, leadless SMT and DIP packages for board-mount piezoresistive sensor integration.

What diagnostic or power-saving options are available?


Options include internal diagnostics and a sleep mode reducing current to microamp levels for battery applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy