Honeywell Technologies SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1518
- Mfr. Part No.:
- SSCDRRV100MGAA5
- Brand:
- Honeywell Technologies
This image is representative of the product range
Add 13 more to save $29.51
View bulk pricing optionsSubtotal (1 unit)*
$92.34
(exc. GST)
$101.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 11 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $92.34 | - |
| 13 - 24 | $90.07 | $29.51 |
| 25 + | $88.68 | $91.50 |
*price indicative
- RS Stock No.:
- 214-1518
- Mfr. Part No.:
- SSCDRRV100MGAA5
- Brand:
- Honeywell Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Overload Pressure | 850mbar | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Gauge Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 100 mbar | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Series | SSC | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0mbar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Overload Pressure 850mbar | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Gauge Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 100 mbar | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Series SSC | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0mbar | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Gauge Pressure Sensor, 0 to 100mbar Measurement Range, ±0.25% Accuracy - SSCDRRV100MGAA5
Features and Benefits:
• Measures 0 to 100mbar for precise low-pressure detection
• ±0.25% accuracy supports high-precision measurement tasks
• Dual radial barbed ports enable simple tubing connections
• Eight-pin through-hole package offers firm PCB attachment
Applications
• Ideal for medical device air-flow monitoring subsystems
• Used with pneumatic control loops in instrumentation panels
• Can be used for environmental chamber pressure monitoring
• Suitable for HVAC differential pressure sensing modules
What temperature range can it withstand?
What mechanical connection does it provide for tubing?
How is it mounted to a circuit board?
What pressure overload can it tolerate without damage?
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
