Honeywell Technologies SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1497
- Mfr. Part No.:
- SSCDANN060PG3A5
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save $154.40
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,086.45
(exc. GST)
$3,395.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $61.729 | $3,086.45 | - |
| 100 - 150 | $60.185 | $3,009.25 | $154.40 |
| 200 + | $59.26 | $2,963.00 | $493.80 |
*price indicative
- RS Stock No.:
- 214-1497
- Mfr. Part No.:
- SSCDANN060PG3A5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 120psi | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 60 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 13.75mm | |
| Series | SSC | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 120psi | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 60 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 13.75mm | ||
Series SSC | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Gauge Pressure Sensor, 60psi Maximum Operating Pressure, ±0.25% Accuracy - SSCDANN060PG3A5
Features and Benefits:
• Measures 0 psi to 60 psi useful for moderate-pressure monitoring
• Accuracy of ±0.25% ensures narrow measurement uncertainty
• Withstands overloads up to 120 psi protecting against pressure spikes
• Works between -40 to 85°C permitting wide temperature deployments
Applications
• Ideal for integration into portable test equipment
• Used with fluid-handling assemblies requiring barbed connection
• Can be used for environmental chambers operating across temperatures
• Suitable for PCB-mounted instruments needing through-hole packages
What electrical Interface is required to power the sensor?
How does the sensor tolerate accidental overpressure events?
What mechanical connection is provided for media ingress?
How many pins must be accommodated on the host board?
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANT030PG2A3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
