Honeywell Technologies SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1493
- Mfr. Part No.:
- SSCDANN010BGAA3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,086.45
(exc. GST)
$3,395.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $61.729 | $3,086.45 |
| 100 - 150 | $60.185 | $3,009.25 |
| 200 + | $59.259 | $2,962.95 |
*price indicative
- RS Stock No.:
- 214-1493
- Mfr. Part No.:
- SSCDANN010BGAA3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 17bar | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Gauge Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 10 bar | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Series | SSC | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 17bar | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Gauge Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 10 bar | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Series SSC | ||
Height 13.75mm | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Gauge Pressure Sensor, 0 to 10 Bar Maximum Operating Pressure, ±0.25% Accuracy - SSCDANN010BGAA3
This gauge pressure sensor measures relative pressure within a confined system and converts it to an electrical output for monitoring and control. It is designed for use where a Compact through‑hole module with an axial barbed fluid port is required and operates from low‑voltage supplies. The device is suited to environments requiring operation across a wide temperature range.
Features and Benefits:
• Operates from 3.3V to 5V for flexible supply options
• Measures from 0bar to 10bar for common pressure ranges
• ±0.25% accuracy for precise pressure feedback
• Withstands up to 17bar overload for transient protection
• Eight‑pin DIP layout simplifies PCB integration
• Measures from 0bar to 10bar for common pressure ranges
• ±0.25% accuracy for precise pressure feedback
• Withstands up to 17bar overload for transient protection
• Eight‑pin DIP layout simplifies PCB integration
Applications
• Suitable for pneumatic system pressure monitoring
• Ideal for laboratory test rigs and instrumentation
• Used with fluid lines via single axial barbed port
• Can be used for industrial process control loops
• Used for prototype boards requiring through‑hole mounting
• Ideal for laboratory test rigs and instrumentation
• Used with fluid lines via single axial barbed port
• Can be used for industrial process control loops
• Used for prototype boards requiring through‑hole mounting
What temperature range can it be expected to function within?
It operates across a minimum of -40°C up to a maximum of 85°C.
How is the sensor mounted to a circuit board?
It requires through‑hole mounting in a DIP footprint and eight pins for electrical connections.
What port type is provided for fluid connection?
A single axial barbed port is supplied for direct tubing attachment.
What pressure conditions can it tolerate beyond normal operation?
It accepts a maximum overload pressure of 17bar above its operating range.
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANT030PG2A3 Gauge Pressure SensorThrough Hole 8 DIP
