Honeywell Technologies HSCDANN150PG2A5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1446
- Mfr. Part No.:
- HSCDANN150PG2A5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,345.00
(exc. GST)
$3,679.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $66.90 | $3,345.00 |
| 100 - 150 | $65.228 | $3,261.40 |
| 200 + | $64.224 | $3,211.20 |
*price indicative
- RS Stock No.:
- 214-1446
- Mfr. Part No.:
- HSCDANN150PG2A5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 150 psi | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | ISO 9001 | |
| Height | 13.75mm | |
| Series | HSC | |
| Length | 10mm | |
| Width | 13.3mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 150 psi | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals ISO 9001 | ||
Height 13.75mm | ||
Series HSC | ||
Length 10mm | ||
Width 13.3mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Gauge Pressure Sensor, 150psi Maximum Operating Pressure, ±0.25% Accuracy - HSCDANN150PG2A5
This gauge pressure sensor measures pressure relative to atmospheric pressure and is suited to board-mounted instrument applications. It provides a calibrated, temperature-compensated output for precise pressure reading from a single supply and is intended for use with non-corrosive, non-ionic gases in industrial and medical environments.
Features and Benefits:
• ±0.25% accuracy pressure sensor for precise measurement
• 3.3V 5V compatibility for flexible supply options
• 150 psi maximum operating pressure for high-range tasks
• 250 psi overload pressure sensor protects against spikes
• Single axial barbed port sensor simplifies tubing connection
• Compact 13.3x13.75x10 mm sensor minimises PCB footprint
• 3.3V 5V compatibility for flexible supply options
• 150 psi maximum operating pressure for high-range tasks
• 250 psi overload pressure sensor protects against spikes
• Single axial barbed port sensor simplifies tubing connection
• Compact 13.3x13.75x10 mm sensor minimises PCB footprint
Applications
• Suitable for ventilators and respiratory monitoring devices
• Ideal for HVAC flow and clogged-filter detection systems
• Used with gas-flow instrumentation and chromatography equipment
• Can be used for pressure monitoring in dialysis machines
• Used for VAV control and industrial pneumatic control systems
• Ideal for HVAC flow and clogged-filter detection systems
• Used with gas-flow instrumentation and chromatography equipment
• Can be used for pressure monitoring in dialysis machines
• Used for VAV control and industrial pneumatic control systems
What output types are available for interfacing?
It offers ratiometric analogue and digital interfaces including I2C or SPI compatible outputs with at least 12-bit sensor resolution.
What temperature limits define safe operation?
The operating temperature range is -20°C to 85°C and the sensor is characterised over a compensated range of 0°C to 50°C.
How is long-term measurement stability achieved?
On-board ASIC provides calibration and temperature compensation, and the design delivers industry-class stability with minimal part-to-part variation.
Which media are acceptable for measurement?
Non-corrosive, non-ionic gases such as Air and other dry gases are suitable, liquid-media options exist for ranges above specified low-pressure thresholds.
What mechanical package and mounting does it use?
It is supplied as a board-mount DIP package with an 8-pin configuration for through-hole attachment.
- RS Stock No. 2141447
- Mfr. Part No. HSCDANN150PG2A5
Each
$76.01
- RS Stock No. 2269659P
- Mfr. Part No. HSCDRRN001NDAA5
Each (Supplied in a Box)
$81.18
- RS Stock No. 2119928P
- Mfr. Part No. HSCDRRV001PGSA3
Each (Supplied in a Box)
$62.24
- RS Stock No. 2269664P
- Mfr. Part No. HSCDRRN005NDAA5
Each (Supplied in a Box)
$93.75
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANT030PG2A3 Gauge Pressure SensorThrough Hole 8 DIP












