Honeywell Technologies HSCDRRD006MGAA5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1452
- Mfr. Part No.:
- HSCDRRD006MGAA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,859.30
(exc. GST)
$4,245.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $77.186 | $3,859.30 |
| 100 - 150 | $75.256 | $3,762.80 |
| 200 + | $74.098 | $3,704.90 |
*price indicative
- RS Stock No.:
- 214-1452
- Mfr. Part No.:
- HSCDRRD006MGAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 675mbar | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6 mbar | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Series | HSC | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Width | 13.3mm | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 675mbar | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6 mbar | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Series HSC | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Width 13.3mm | ||
Height 13.75mm | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Gauge Pressure Sensor, 3.3V Minimum Supply Voltage, ±0.25% Accuracy - HSCDRRD006MGAA5
This gauge pressure sensor measures pressure relative to atmosphere for use with non-corrosive, non-ionic gases and select non-corrosive liquids at higher ranges. It is a board-mount device designed for low-power systems and can provide either ratiometric analogue or digital outputs for integration with microcontrollers. The sensor is calibrated and temperature-compensated to deliver consistent readings across typical industrial and medical operating environments.
Features and Benefits:
• ±0.25% accuracy pressure sensor for tight measurement tolerance
• 3.3-5V supply pressure sensor enabling direct MCU interfacing
• Calibrated output updates at approx. 1kHz analogue for Faster sampling
• Low power consumption under 10mW for battery-powered applications
• Dual radial barbed port pressure sensor simplifies tubing connections
• 8-pin DIP board mount sensor for straightforward PCB installation
• 3.3-5V supply pressure sensor enabling direct MCU interfacing
• Calibrated output updates at approx. 1kHz analogue for Faster sampling
• Low power consumption under 10mW for battery-powered applications
• Dual radial barbed port pressure sensor simplifies tubing connections
• 8-pin DIP board mount sensor for straightforward PCB installation
Applications
• Used for airflow measurement in respiratory and ventilator systems
• Suitable for HVAC filter clog detection and VAV control systems
• Ideal for gas flow instrumentation and chromatography tools
• Used with medical oxygen concentrators and anaesthesia equipment
• Suitable for industrial barometry and flow calibration systems
• Suitable for HVAC filter clog detection and VAV control systems
• Ideal for gas flow instrumentation and chromatography tools
• Used with medical oxygen concentrators and anaesthesia equipment
• Suitable for industrial barometry and flow calibration systems
What pressure limits and overload protection apply to this device?
The unit supports operating measurements from 0 mbar with working pressures rated to allow overloads up to 675 mbar on low ranges and higher overpressure ratings for larger ranges.
Which media are compatible with the sensor ports?
It is intended for dry, non-corrosive gases, liquid media compatibility is available only for Port 1 on specified higher pressure ranges and must be non-ionic and particulate-free.
How does the sensor manage temperature-related errors?
An on-board ASIC applies calibration and temperature compensation for offset, sensitivity, non-linearity and updates calibrated values across the compensated range.
What mechanical package and mounting options are provided?
The sensor is supplied in a miniature DIP package that mounts directly to the board and features dual radial barbed ports for fluidic connection.
What environmental operating range can be expected for industrial use?
The device operates across −20 to 85°C and meets ISO 9001 manufacturing standards for consistent production quality.
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANT030PG2A3 Gauge Pressure SensorThrough Hole 8 DIP
