Honeywell Technologies SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 214-1517
- Mfr. Part No.:
- SSCDRRV100MGAA5
- Brand:
- Honeywell Technologies
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$3,086.45
(exc. GST)
$3,395.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $61.729 | $3,086.45 |
| 100 - 150 | $60.185 | $3,009.25 |
| 200 + | $59.259 | $2,962.95 |
*price indicative
- RS Stock No.:
- 214-1517
- Mfr. Part No.:
- SSCDRRV100MGAA5
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Overload Pressure | 850mbar | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Gauge Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 100 mbar | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SSC | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | 0mbar | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Overload Pressure 850mbar | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Gauge Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 100 mbar | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SSC | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure 0mbar | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Honeywell SSC Series Gauge Pressure Sensor, 0 to 100mbar Measurement Range, ±0.25% Accuracy - SSCDRRV100MGAA5
This gauge pressure sensor measures low positive pressures and converts them into an electrical output suitable for instrumentation and control systems. It operates from a low-voltage supply and is intended for through-hole mounting where a compact, board-mounted transducer with barbed ports is required. The sensor functions across a wide ambient temperature span, allowing use in environments with significant thermal variation.
Features and Benefits:
• Operates from 3.3V to 5V supply for flexible integration
• Measures 0 to 100mbar for precise low-pressure detection
• ±0.25% accuracy supports high-precision measurement tasks
• Dual radial barbed ports enable simple tubing connections
• Eight-pin through-hole package offers firm PCB attachment
• Measures 0 to 100mbar for precise low-pressure detection
• ±0.25% accuracy supports high-precision measurement tasks
• Dual radial barbed ports enable simple tubing connections
• Eight-pin through-hole package offers firm PCB attachment
Applications
• Suitable for laboratory low-pressure calibration setups
• Ideal for medical device air-flow monitoring subsystems
• Used with pneumatic control loops in instrumentation panels
• Can be used for environmental chamber pressure monitoring
• Suitable for HVAC differential pressure sensing modules
• Ideal for medical device air-flow monitoring subsystems
• Used with pneumatic control loops in instrumentation panels
• Can be used for environmental chamber pressure monitoring
• Suitable for HVAC differential pressure sensing modules
What temperature range can it withstand?
It is specified to operate between -40°C and 85°C.
What mechanical connection does it provide for tubing?
It has two radial barbed ports designed for flexible tubing connections.
How is it mounted to a circuit board?
The unit uses an eight-pin package with through-hole pins for soldered mounting.
What pressure overload can it tolerate without damage?
It can withstand up to 850mbar of overload pressure.
- RS Stock No. 2141493
- Mfr. Part No. SSCDANN010BGAA3
Each (In a Box of 50)
$61.729
- RS Stock No. 2141503
- Mfr. Part No. SSCDANV015PGAA5
Each (In a Box of 50)
$118.167
- RS Stock No. 2141494
- Mfr. Part No. SSCDANN010BGAA3
Each
$74.02
- RS Stock No. 2269714P
- Mfr. Part No. SSCDANN015PD2A5
Each (Supplied in a Box)
$63.05
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND100PGSA3 Gauge Pressure SensorThrough Hole 8 DIP











