Honeywell Technologies HSCDRRV001PDSA3 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 203-6348
- Mfr. Part No.:
- HSCDRRV001PDSA3
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save $136.90
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$2,737.85
(exc. GST)
$3,011.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $54.757 | $2,737.85 | - |
| 100 - 150 | $53.388 | $2,669.40 | $136.90 |
| 200 + | $52.566 | $2,628.30 | $438.20 |
*price indicative
- RS Stock No.:
- 203-6348
- Mfr. Part No.:
- HSCDRRV001PDSA3
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 68.9kPa | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6.8 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Length | 10mm | |
| Standards/Approvals | ISO 9001 | |
| Width | 13.3mm | |
| Series | HSC | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 1psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 68.9kPa | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6.8 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Length 10mm | ||
Standards/Approvals ISO 9001 | ||
Width 13.3mm | ||
Series HSC | ||
Height 13.75mm | ||
Minimum Operating Pressure 1psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
- COO (Country of Origin):
- CN
Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRV001PDSA3
Features and Benefits:
• Operates from a single 3.3V or 5V supply for flexibility
• Compensated over temperature to maintain output stability
• Low power consumption preserves battery life in portable systems
• Dual radial barbed port sensor simplifies tubing connections
• Calibrated on-board ASIC yields rapid, stable output updates
Applications
• Suitable for HVAC filter clog detection and VAV control
• Ideal for gas flow instrumentation and flow calibrators
• Can be used for oxygen concentrator pressure sensing
• Used with anaesthesia machines and nebulisers in hospitals
What supply voltages will it accept?
How does temperature affect performance?
What media are compatible with the ports?
What outputs are available and how fast are they updated?
What mechanical package and pin count does it use?
- RS Stock No. 2141403
- Mfr. Part No. ABPDANV060PGAA5
- RS Stock No. 2036349
- Mfr. Part No. HSCDRRV001PDSA3
- RS Stock No. 2269600P
- Mfr. Part No. ABPDANT030PG0D3
- RS Stock No. 2119895P
- Mfr. Part No. ABPDRRV015PDSA3
Related links
- Honeywell Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DDAN001PD2A3XX Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRV001PDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRD005NDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV001PDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell HSCDRRD005NDAA5 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDRRV001PDSA3 Differential Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRRN002ND2B3XX Differential Pressure SensorThrough Hole 6 DIP












