Honeywell Technologies SSCDANT030PG2A3 Gauge Pressure SensorThrough Hole 8 DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$3,086.45

(exc. GST)

$3,395.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$61.729$3,086.45
100 - 150$60.185$3,009.25
200 +$59.259$2,962.95

*price indicative

RS Stock No.:
214-1501
Distrelec Article No.:
304-58-844
Mfr. Part No.:
SSCDANT030PG2A3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Overload Pressure

120psi

Sensor Type

Gauge Pressure Sensor

Product Type

Gauge Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

30 psi

Accuracy

±0.25 %

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Height

13.75mm

Length

10mm

Series

SSC

Standards/Approvals

No

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

No

Honeywell SSC Series Gauge Pressure Sensor, 0 to 30psi Measurement Range, ±0.25% Accuracy - SSCDANT030PG2A3


This gauge pressure sensor measures pressures up to 30 psi and converts pneumatic signals into an electrical output for low-voltage systems. Designed for through-hole mounting in a DIP package with a single axial barbed port, it operates from low supply voltages and performs across a wide temperature span suitable for many industrial and vehicular environments.

Features and Benefits:


• Operates from 3.3V to 5V for low-voltage system compatibility
• Maintains ±0.25% accuracy for precise pressure monitoring
• Withstands 120 psi overload to protect against pressure spikes
• Functions between -40 to 85°C for wide ambient use
• Eight-pin through-hole layout simplifies PCB integration

Applications


• Suitable for automotive HVAC pressure sensing and replacement
• Ideal for pneumatic system pressure feedback with barbed fittings
• Used with low-voltage control electronics in instrumentation panels
• Can be used for Compact OEM assemblies requiring a small footprint
• Suitable for laboratory rigs requiring high-accuracy measurement

What electrical supply range does it accept?


It accepts supply voltages from 3.3V up to 5V.

How much pressure can the sensor tolerate beyond normal operation?


It can endure overload pressures up to 120 psi without immediate failure.

What mounting and port configuration does it use?


It uses a through-hole DIP package with a single axial barbed port and eight electrical pins.

What are the environmental operating temperature limits?


It is rated to operate down to -40°C and up to 85°C.

What is the minimum measurable pressure?


It measures from 0 psi up to its 30 psi range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy