Honeywell Technologies HSCDRRD002NDSA3 Pressure SensorBoard 8 DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.54

(exc. GST)

$87.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$79.54
13 - 24$77.56
25 +$76.38

*price indicative

RS Stock No.:
214-1451
Mfr. Part No.:
HSCDRRD002NDSA3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Board

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

2 in/H2O

Accuracy

±0.25 %

Port Type

Dual Radial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

+85°C

Length

10mm

Standards/Approvals

ISO 9001

Width

13.3mm

Series

HSC

Height

13.75mm

Minimum Operating Pressure

-2in/H2O

Minimum Operating Temperature

-20°C

Automotive Standard

ISO 9001

Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRD002NDSA3


This differential pressure sensor measures pressure difference between two ports for use with non-corrosive, non-ionic gases in board-mounted systems. It provides a ratiometric analogue or digital output and is temperature characterised for operation across a wide ambient range. The device is supplied from a single 3.3V or 5.0V source and is intended for Compact electronic assemblies where sustained accuracy and low power consumption are required.

Features and Benefits:


• ±0.25% accuracy pressure sensor reduces software compensation needs
• Calibrated and temperature compensated for consistent offset and sensitivity
• 8-pin differential pressure transducer supports analogue or digital output
• Extremely low power consumption enables extended battery operation
• Dual radial barbed pressure port sensor simplifies tubing connections
• Industrial ISO 9001 pressure sensor manufacturing ensures process control

Applications


• Suitable for ventilators and respiratory monitoring equipment
• Ideal for HVAC filter-clog detection and VAV control systems
• Used with gas flow instrumentation and flow calibrators
• Can be used in leak and differential pressure diagnostics
• Suitable for laboratory gas chromatography and analysers

What supply voltages are supported?


It operates from a single 3.3V or 5.0V supply.

How is long-term accuracy maintained?


On-board ASIC provides calibration and temperature compensation, updating outputs at high rates.

Which media are compatible with the ports?


Non-corrosive, non-ionic gases are supported, a liquid-media option exists for Port 1 on higher ranges only.

What environmental temperatures can it withstand during operation?


It is specified to operate between −20 to 85°C.

What packaging and mount style does it use?


It is a board-mount DIP pressure sensor in an 8-pin package.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy