Honeywell Technologies HSCDANN150PG2A5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 214-1447
- Mfr. Part No.:
- HSCDANN150PG2A5
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save $24.57
View bulk pricing optionsSubtotal (1 unit)*
$76.01
(exc. GST)
$83.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 87 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $76.01 | - |
| 13 - 24 | $74.12 | $24.57 |
| 25 + | $72.98 | $75.75 |
*price indicative
- RS Stock No.:
- 214-1447
- Mfr. Part No.:
- HSCDANN150PG2A5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 150 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Height | 13.75mm | |
| Series | HSC | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 150 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Height 13.75mm | ||
Series HSC | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Gauge Pressure Sensor, 150psi Maximum Operating Pressure, ±0.25% Accuracy - HSCDANN150PG2A5
Features and Benefits:
• 3.3V 5V compatibility for flexible supply options
• 150 psi maximum operating pressure for high-range tasks
• 250 psi overload pressure sensor protects against spikes
• Single axial barbed port sensor simplifies tubing connection
• Compact 13.3x13.75x10 mm sensor minimises PCB footprint
Applications
• Ideal for HVAC flow and clogged-filter detection systems
• Used with gas-flow instrumentation and chromatography equipment
• Can be used for pressure monitoring in dialysis machines
• Used for VAV control and industrial pneumatic control systems
What output types are available for interfacing?
What temperature limits define safe operation?
How is long-term measurement stability achieved?
Which media are acceptable for measurement?
What mechanical package and mounting does it use?
Related links
- Honeywell Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN150PG2A5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDRRD006MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANV015PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN010BGAA3 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDANN030PGAA5 Gauge Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN060PG3A5 Gauge Pressure SensorThrough Hole 8 DIP
