Honeywell Technologies Pressure SensorBoard 6 DIP

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$58.39

(exc. GST)

$64.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$58.39-
13 - 24$56.942%
25 +$56.083%

*price indicative

RS Stock No.:
214-1401
Distrelec Article No.:
301-59-370
Mfr. Part No.:
ABPDANV030PGAA5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

250psi

Product Type

Pressure Sensor

Mount Type

Board

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

30 psi

Maximum Supply Voltage

5V

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Operating Temperature

+85°C

Standards/Approvals

BPA Free, LFGB, NSF-169

Width

6.3mm

Series

ABP

Height

3.63mm

Length

7.3mm

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Gauge Pressure Sensor, 30psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANV030PGAA5


This gauge pressure sensor is a Compact board-mount transducer designed to provide a ratiometric analogue or digital output for measuring pressure relative to ambient. Calibrated and temperature-compensated, it updates pressure readings rapidly and is suitable for integration on low-voltage systems where accurate, conditioned pressure data are required.

Features and Benefits:


• ±0.25%FSS accuracy improves measurement confidence
• 10% to 90% transfer output supports simple scaling
• 3.3V or 5V supply operation enables low-voltage use
• -40 to 85°C operating range supports harsh environments
• Onboard ASIC compensates offset and temperature effects
• 2μA sleep-mode consumption suits battery applications

Applications


• Used for CPAP and ventilator pressure monitoring
• Suitable for pneumatic control and valve positioning
• Ideal for coffee maker and washing machine sensing
• Used with blood-analysis and patient-monitoring devices
• Can be used for HVAC transmitter and air-brake sensing

Which electrical interfaces are available?


It offers ratiometric analogue output and 12-bit digital via I2C or SPI.

How is long-term output stability specified?


Long-term stability is ±0.25% FSS measured over 1000 hr at 25°C.

What media can be measured with the liquid option?


The liquid option adds a silicone-based gel to permit non-corrosive liquids and condensation exposure.

What packaging and pin configuration exist for PCB mounting?


The product is offered in DIP, SMT and leadless SMT packages with a six-pin pinout for GND, Vsupply and data lines.

How fast are pressure updates from the sensor?


Calibrated output values update at approximately 1 kHz for analogue and 2 kHz for digital.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy