Honeywell Technologies ABPDANN060PGAA5 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 214-1393
- Mfr. Part No.:
- ABPDANN060PGAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,640.70
(exc. GST)
$2,904.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $52.814 | $2,640.70 | - |
| 100 - 150 | $51.494 | $2,574.70 | 2% |
| 200 + | $50.702 | $2,535.10 | 3% |
*price indicative
- RS Stock No.:
- 214-1393
- Mfr. Part No.:
- ABPDANN060PGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 250psi | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Series | ABP | |
| Height | 3.63mm | |
| Length | 7.3mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 250psi | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Series ABP | ||
Height 3.63mm | ||
Length 7.3mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 60psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANN060PGAA5
Features and Benefits:
• High overload capacity offers 250psi maximum overload protection
• Low-voltage 5V pressure sensor supports 3.3V or 5.0V supplies
• 6-pin DIP barbed pressure sensor simplifies PCB board mounting
• High temp -40 to 85°C pressure sensor maintains performance over range
• NSF-169 BPA free pressure sensor meets food-safe material options
Applications
• Ideal for pneumatic control and valve positioning systems
• Used for process gas monitoring in industrial plants
• Can be used with coffee machines and washing machines
• Suitable for blood-analysis and drug-dosing instrumentation
What output options are available?
Which media can be measured when liquid option is selected?
How is long-term measurement stability addressed?
What environmental and mechanical tolerances does it have?
Which certifications apply to food-contact material options?
Related links
- Honeywell Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGSA3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANT060MGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV030PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRNT006KG2A3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell 40PC250G2A Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN010BGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
