Honeywell Technologies ABPDANN001PGAA5 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 214-1390
- Mfr. Part No.:
- ABPDANN001PGAA5
- Brand:
- Honeywell
This image is representative of the product range
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$61.32
(exc. GST)
$67.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 28 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $61.32 | - |
| 13 - 24 | $60.27 | 1% |
| 25 + | $59.16 | 3% |
*price indicative
- RS Stock No.:
- 214-1390
- Mfr. Part No.:
- ABPDANN001PGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 30psi | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 1 psi | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Length | 7.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Height | 3.63mm | |
| Series | ABP | |
| Width | 6.3mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 30psi | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 1 psi | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Length 7.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Height 3.63mm | ||
Series ABP | ||
Width 6.3mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 1psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANN001PGAA5
Features and Benefits:
• ±0.25% FSS BFSL accuracy for precise low-pressure measurement
• Operates from 3.3 V or 5.0 V supply for flexible designs
• Total Error Band ±1.5% FSS across compensated range
• 2 μA sleep-mode consumption to extend battery life
• Calibrated output update at 1 kHz analogue and 2 kHz digital
Applications
• Ideal for blood analysis and patient monitoring devices
• Used with liquid-compatible ports for saline measurement
• Can be used for HVAC and pneumatic control systems
• Suitable for coffee-machine and washing-machine pressure sensing
What media can be measured when liquid compatibility is required?
How does the device handle harsh environmental conditions during storage and assembly?
What electrical interfaces and output resolutions are available?
What pressure ranges and port types does it support for low-pressure applications?
Which safety and food-contact standards apply for use in regulated products?
Related links
- Honeywell Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN001PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGSA3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV030PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANT060MGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRNT006KG2A3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell 40PC250G2A Gauge Pressure SensorThrough Hole 6 DIP
