Honeywell Technologies ABPDANV030PGAA5 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 214-1400
- Mfr. Part No.:
- ABPDANV030PGAA5
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 box of 50 units)*
$2,552.15
(exc. GST)
$2,807.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $51.043 | $2,552.15 |
| 100 - 150 | $49.767 | $2,488.35 |
| 200 + | $49.002 | $2,450.10 |
*price indicative
- RS Stock No.:
- 214-1400
- Mfr. Part No.:
- ABPDANV030PGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 250psi | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 30 psi | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Length | 7.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Width | 6.3mm | |
| Series | ABP | |
| Height | 3.63mm | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 250psi | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 30 psi | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Length 7.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Width 6.3mm | ||
Series ABP | ||
Height 3.63mm | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Gauge Pressure Sensor, 30psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANV030PGAA5
Features and Benefits:
• 10% to 90% transfer output supports simple scaling
• 3.3V or 5V supply operation enables low-voltage use
• -40 to 85°C operating range supports harsh environments
• Onboard ASIC compensates offset and temperature effects
• 2μA sleep-mode consumption suits battery applications
Applications
• Suitable for pneumatic control and valve positioning
• Ideal for coffee maker and washing machine sensing
• Used with blood-analysis and patient-monitoring devices
• Can be used for HVAC transmitter and air-brake sensing
Which electrical interfaces are available?
How is long-term output stability specified?
What media can be measured with the liquid option?
What packaging and pin configuration exist for PCB mounting?
How fast are pressure updates from the sensor?
- RS Stock No. 2269600P
- Mfr. Part No. ABPDANT030PG0D3
- RS Stock No. 2141403
- Mfr. Part No. ABPDANV060PGAA5
- RS Stock No. 2141401
- Mfr. Part No. ABPDANV030PGAA5
- RS Stock No. 2119889P
- Mfr. Part No. ABPDANV015PGSA3
Related links
- Honeywell Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGSA3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANT060MGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRNT006KG2A3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell 40PC250G2A Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN010BGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP












