Honeywell Technologies Pressure SensorBoard 6 DIP
- RS Stock No.:
- 214-1403
- Distrelec Article No.:
- 301-59-382
- Mfr. Part No.:
- ABPDANV060PGAA5
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.39
(exc. GST)
$64.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $58.39 |
| 13 - 24 | $57.39 |
| 25 + | $56.34 |
*price indicative
- RS Stock No.:
- 214-1403
- Distrelec Article No.:
- 301-59-382
- Mfr. Part No.:
- ABPDANV060PGAA5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 250psi | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 psi | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Height | 3.63mm | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Series | ABP | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 250psi | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 psi | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Height 3.63mm | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Series ABP | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 60psi Maximum Operating Pressure, ±0.25% Accuracy - ABPDANV060PGAA5
This gauge pressure sensor is a Compact board-mounted transducer designed to measure pressure relative to ambient for industrial and medical contexts. It provides a conditioned ratiometric output and is calibrated with on-board electronics to correct offset, sensitivity and temperature effects, enabling accurate pressure readings across its operating span while operating from a single supply voltage.
Features and Benefits:
• ±0.25% accuracy pressure sensor improves measurement confidence
• 0 to 5V supply pressure sensor supports common system voltages
• 6-pin DIP board mount pressure sensor simplifies PCB integration
• wide temperature range pressure sensor -40°C to 85°C extends operating envelope
• single axial barbed port pressure sensor enables secure tubing connection
• NSF-169 LFGB BPA-free pressure sensor suits food-contact applications
• 0 to 5V supply pressure sensor supports common system voltages
• 6-pin DIP board mount pressure sensor simplifies PCB integration
• wide temperature range pressure sensor -40°C to 85°C extends operating envelope
• single axial barbed port pressure sensor enables secure tubing connection
• NSF-169 LFGB BPA-free pressure sensor suits food-contact applications
Applications
• Suitable for ventilators and patient-monitoring equipment
• Ideal for pneumatic control and valve position feedback
• Used with CPAP and sleep-apnoea devices for pressure monitoring
• Can be used for coffee-machine and washing-machine pressure control
• Used for process gas monitoring in industrial systems
• Ideal for pneumatic control and valve position feedback
• Used with CPAP and sleep-apnoea devices for pressure monitoring
• Can be used for coffee-machine and washing-machine pressure control
• Used for process gas monitoring in industrial systems
What output types are available for this sensor?
The device offers ratiometric analogue and 12-bit digital outputs compatible with I2C or SPI interfaces.
How does the sensor maintain accuracy across temperature variations?
Calibration and temperature compensation are performed on an on-board ASIC correcting offset, span and thermal effects.
What media can be applied to the ports?
Dry-gas versions accept non-corrosive, non-ionic gases, liquid-media versions include a silicone-based gel for non-corrosive liquids and condensation tolerance.
What mechanical mounting and package options exist?
It is supplied as a board-mount package in DIP form with a single axial barbed port for fluid connection.
How frequently are pressure readings updated?
Calibrated output updates occur at approximately 1 kHz for analogue and 2 kHz for digital.
Related links
- Honeywell Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGSA3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANT060MGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV030PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRNT006KG2A3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell 40PC250G2A Gauge Pressure SensorThrough Hole 6 DIP
