Honeywell Technologies ABPDANT060MGAA5 Pressure SensorBoard 6 DIP
- RS Stock No.:
- 214-1395
- Mfr. Part No.:
- ABPDANT060MGAA5
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 box of 50 units)*
$2,630.00
(exc. GST)
$2,893.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $52.60 | $2,630.00 |
| 100 - 150 | $51.284 | $2,564.20 |
| 200 + | $50.495 | $2,524.75 |
*price indicative
- RS Stock No.:
- 214-1395
- Mfr. Part No.:
- ABPDANT060MGAA5
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 2000mbar | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 mbar | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | +85°C | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Length | 7.3mm | |
| Series | ABP | |
| Height | 3.63mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 2000mbar | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 mbar | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature +85°C | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Length 7.3mm | ||
Series ABP | ||
Height 3.63mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard ISO 9001 | ||
Honeywell ABP Series Gauge Pressure Sensor, 60 mbar Maximum Operating Pressure, ±0.25% Accuracy - ABPDANT060MGAA5
Features and Benefits:
• Operates from -40°C to +85°C for wide environments
• Ratiometric analogue or 12-bit digital output for flexibility
• Low-drift long-term stability of ±0.25%FSS for consistency
• Sleep mode with 2μA consumption for battery systems
• Conforms to ISO 9001 manufacturing standards for quality
Applications
• Ideal for HVAC low-pressure sensing and control loops
• Used for blood-analysis instrumentation and dosing pumps
• Can be used for coffee-machine pressure regulation
• Suitable for pneumatic control and valve-positioning systems
What outputs are available for system interfacing?
How does the unit handle liquid exposure?
What stability can be expected over long-term use?
Which environmental stresses can the sensor tolerate?
What certifications ensure suitability for food-contact applications?
Related links
- Honeywell Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGSA3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV030PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRNT006KG2A3XX Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell 40PC250G2A Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANN010BGAA5 Gauge Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV060PGAA5 Gauge Pressure SensorThrough Hole 6 DIP
