SMC 1/8 in R Male Thread Pressure Gauge, 43 mm, 0.4 MPa

Subtotal (1 unit)*

$44.06

(exc. GST)

$48.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.06

*price indicative

RS Stock No.:
850-0003
Mfr. Part No.:
G43-4-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

1/8 in R

Connection Type

Male Thread

Product Type

Pressure Gauge

Dial Size

43 mm

Maximum Pressure Measurement

0.4 MPa

IsCalibrated

No

Accuracy

±3 %FS

Case Material

Stainless Steel

Connection Location

Back side Thread

Dial Colour

White

Maximum Operating Temperature

60 °C

Minimum Pressure Measurement

0 MPa

Pressure Connection

R 1/8 inch

Series

G43

Standards/Approvals

RoHS

COO (Country of Origin):
JP

SMC AR Series Regulator Gauges


The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy