SMC, 43 mm R 1/8 in Back side Thread Pressure Gauge, 1 MPa
- RS Stock No.:
- 281-0717
- Mfr. Part No.:
- G43-10-01
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$29.88
(exc. GST)
$32.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.88 |
*price indicative
- RS Stock No.:
- 281-0717
- Mfr. Part No.:
- G43-10-01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Accuracy | 3 %FS | |
| Connection Type | Back side Thread | |
| Series | G43 | |
| Case Material | Stainless Steel | |
| Dial Size | 43mm | |
| Connection Location | Back Entry | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Accuracy 3 %FS | ||
Connection Type Back side Thread | ||
Series G43 | ||
Case Material Stainless Steel | ||
Dial Size 43mm | ||
Connection Location Back Entry | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is a crucial tool for monitoring and controlling the pressure of various fluids, with various gauge types available for various applications, including panel mounting.
General purpose gauge with limit indicator
Back or vertical side thread
Related links
- SMC 1/8 in R Male Thread Pressure Gauge 1 MPa
- SMC R 1/4 in Pressure Gauge 1 MPa
- SMC R 1/8 in Pressure Gauge 0.1 MPa
- SMC R 1/8 in Pressure Gauge 0.6 MPa
- SMC R 1/8 in Male 43 mm, 0.4 MPa
- SMC R 1/4 in Pressure Gauge 0.2 MPa
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC 1/8 in R Male Thread Pressure Gauge 0.4 MPa
