SMC, 37.5 mm R 1/8 in Female Thread, R Thread, Male Pressure Gauge, 0.4 MPa

Subtotal (1 unit)*

$27.55

(exc. GST)

$30.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.55

*price indicative

RS Stock No.:
281-0716
Mfr. Part No.:
G36-4-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

0.4MPa

Minimum Pressure Measurement

0MPa

Connection Size

R 1/8 in

Connection Type

Female Thread, R Thread, Male

Accuracy

3 %FS

Case Material

Aluminium, Zinc, Stainless Steel

Dial Size

37.5mm

Connection Location

Vertical Side Thread, Back side Thread

Maximum Operating Temperature

23°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC pressure gauge is a crucial tool for monitoring and controlling the pressure of various fluids, with various gauge types available for various applications, including panel mounting.

General purpose gauge with limit indicator

Back or vertical side thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy