SMC R 1/8 in Pressure Gauge, 43 mm, 0.6 MPa

Subtotal (1 unit)*

$31.61

(exc. GST)

$34.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.61

*price indicative

RS Stock No.:
426-712
Mfr. Part No.:
G43-6-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

0.6MPa

Minimum Pressure Measurement

0MPa

Connection Size

R 1/8 in

Connection Type

Type R

Series

G43

Case Material

Stainless Steel

Dial Size

43mm

Connection Location

Back side Thread

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC pressure gauge is meticulously designed for precision measurement in various pneumatic applications. With a robust stainless-steel casing, it ensures durability while offering a striking clarity in performance and readability. The gauge operates with an impressive indication precision of ±3% full span, making it optimal for critical monitoring tasks. Whether in industrial settings or automation processes, this gauge is engineered to enhance operational efficacy through reliable pressure readings. Its compatibility with a range of fluids, coupled with easy installation, makes it a versatile choice for engineers and technicians alike, driving efficiency and productivity in any given application.

Stainless steel construction enhances durability and resistance to corrosion

Clear glass cover provides visibility for quick readings

Ideal for use in various air-related applications, ensuring broad usability

Robust design allows for reliable performance even in demanding environments

Efficient sealing and exceptional build quality prevent leaks during operation

Compact dimensions facilitate ease of installation in confined spaces

Fine-tuned for pressure measurement up to a specified maximum, elevating safety

Adheres to industry standards, promoting peace of mind for end users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy