SMC 1/8 in R Male Thread Pressure Gauge, 43 mm, 1 MPa

This image is representative of the product range

Subtotal (1 unit)*

$64.91

(exc. GST)

$71.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.91

*price indicative

RS Stock No.:
750-8071
Mfr. Part No.:
G43-10-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

1/8 in R

Connection Type

Male Thread

Product Type

Pressure Gauge

Dial Size

43 mm

Maximum Pressure Measurement

1 MPa

IsCalibrated

No

Accuracy

±3 %FS

Case Material

Stainless Steel

Connection Location

Back side Thread

Dial Colour

White

Maximum Operating Temperature

60 °C

Minimum Pressure Measurement

0 MPa

Pressure Connection

R 1/8 inch

Series

G43

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP

Miniature Gauge


General purpose pressure indication

Indication precision ±5% full span

0-1 MPa scale

Rear connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy