SMC, 30 mm R 1/8 in Threaded Pressure Gauge, 0.4 MPa
- RS Stock No.:
- 281-0715
- Mfr. Part No.:
- G33-4-01
- Brand:
- SMC
Subtotal (1 unit)*
$36.61
(exc. GST)
$40.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.61 |
*price indicative
- RS Stock No.:
- 281-0715
- Mfr. Part No.:
- G33-4-01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.4MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 in | |
| Accuracy | 3 %FS | |
| Connection Type | Threaded | |
| Series | GA33 | |
| Case Material | Stainless Steel | |
| Connection Location | Vertical Side Thread, Back side Thread | |
| Dial Size | 30mm | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | RoHS 1, New Measurement Law | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.4MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 in | ||
Accuracy 3 %FS | ||
Connection Type Threaded | ||
Series GA33 | ||
Case Material Stainless Steel | ||
Connection Location Vertical Side Thread, Back side Thread | ||
Dial Size 30mm | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals RoHS 1, New Measurement Law | ||
- COO (Country of Origin):
- JP
The SMC pressure gauges with various features, including general purpose, oil-free/external parts, copper-free with limit indicator, clean series, and pressure switch.
Back side or vertical side thread
Pressure range 0 to 1.0MPa
Related links
- SMC R 1/8 in Male 42.5 mm, 0.4 MPa
- SMC R 1/8 in Male 43 mm, 0.4 MPa
- SMC R 1/8 in Female Thread Male Pressure Gauge 0.4 MPa
- SMC R 1/8 in Pressure Gauge 0.4 MPa
- SMC R 1/8 in Type R Pressure Gauge 1 MPa
- SMC R 1/8 in Pressure Gauge 0.6 MPa
- SMC R 1/8 in Pressure Gauge 0.3 MPa
- SMC R 1/8 in Pressure Gauge 0.7 MPa
