SMC, 42.5 mm R 1/8 in Pressure Gauge, 1 MPa
- RS Stock No.:
- 753-1403
- Mfr. Part No.:
- GP46-10-01L5
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$100.87
(exc. GST)
$110.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.87 |
*price indicative
- RS Stock No.:
- 753-1403
- Mfr. Part No.:
- GP46-10-01L5
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1MPa | |
| Product Type | Pressure Gauge | |
| Connection Size | R 1/8 in | |
| Series | GP46 | |
| Dial Size | 42.5mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1MPa | ||
Product Type Pressure Gauge | ||
Connection Size R 1/8 in | ||
Series GP46 | ||
Dial Size 42.5mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
Miniature Gauge
General purpose pressure indication
Indication precision ±5% full span
0-1 MPa scale
Rear connection
- RS Stock No. 8499966
- Mfr. Part No. G46-P10-02-X30
Each
$27.97
- RS Stock No. 0426734
- Mfr. Part No. G46-P10-01-X30
Each
$28.34
- RS Stock No. 2810727
- Mfr. Part No. GP46-10-01-Q
Each
$235.59











