SMC, 42.5 mm R 1/8 in Type R Pressure Gauge, 10 bar
- RS Stock No.:
- 232-9025
- Mfr. Part No.:
- GP46-10-01L5-C-Q
- Brand:
- SMC
Subtotal (1 unit)*
$177.11
(exc. GST)
$194.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.11 |
*price indicative
- RS Stock No.:
- 232-9025
- Mfr. Part No.:
- GP46-10-01L5-C-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | GP46 | |
| Dial Size | 42.5mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series GP46 | ||
Dial Size 42.5mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC GP46 series pressure gauge with switch used for verifying the supply pressure and has indicate pressure range from 0 to 1 MPa. It has thread size of R 1/8.
Pressure gauge is equipped with a limit indicator
The pressure switch is equipped with a light for verifying operation
Related links
- SMC R 1/4 in Type R Pressure Gauge 10 bar
- SMC R 1/8 in Type R Pressure Gauge 10 bar
- SMC R 1/8 in Pressure Gauge 1 MPa
- SMC 1/8 in NPT Pressure Gauge 1 MPa
- SMC R 1/8 in Type R Pressure Gauge 1 bar
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/8 in Type R Pressure Gauge 4 bar
- SMC R 1/4 in Type R Pressure Gauge 0 bar
