SMC, 42.5 mm R 1/8 in Male, Female Pressure Gauge, 1 MPa
- RS Stock No.:
- 281-0719
- Distrelec Article No.:
- 154-24-043
- Mfr. Part No.:
- G46-10-01-L
- Brand:
- SMC
Subtotal (1 unit)*
$29.02
(exc. GST)
$31.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.02 |
*price indicative
- RS Stock No.:
- 281-0719
- Distrelec Article No.:
- 154-24-043
- Mfr. Part No.:
- G46-10-01-L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Accuracy | 3 %FS | |
| Connection Type | Male, Female | |
| Case Material | Zinc, Aluminium, Stainless Steel | |
| Connection Location | Vertical Side Thread, Back side Thread | |
| Dial Colour | Black | |
| Dial Size | 42.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Accuracy 3 %FS | ||
Connection Type Male, Female | ||
Case Material Zinc, Aluminium, Stainless Steel | ||
Connection Location Vertical Side Thread, Back side Thread | ||
Dial Colour Black | ||
Dial Size 42.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is a crucial tool for monitoring and controlling the pressure of various fluids, with various gauge types available for various applications, including panel mounting.
General purpose gauge with limit indicator
Back or vertical side thread
