SMC R 1/8 in Pressure Gauge, 42.5 mm, 1 MPa

Subtotal (1 unit)*

$30.66

(exc. GST)

$33.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.66

*price indicative

RS Stock No.:
426-842
Mfr. Part No.:
GA46-10-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

1MPa

Product Type

Pressure Gauge

Minimum Pressure Measurement

0MPa

Connection Size

R 1/8 in

Connection Type

Type R

Series

GA46

Case Material

Rolled Steel

Connection Location

Vertical Side

Dial Size

42.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC pressure gauge with limit indicator from the series GA46 is a robust and precise instrument designed for general-purpose applications. Its sturdy construction features a rolled steel case treated with a black melamine coating, showcasing durability while maintaining a sleek appearance. The gauge offers exceptional reliability with an indication precision of ±3% F.S. and is compatible with various air-based applications. The brass Bourdon tube ensures accuracy in pressure measurement, making it an ideal choice for industries requiring exact fluid monitoring. A clear polycarbonate cover protects the display, enhancing visibility and longevity. This product is engineered to perform under pressure while also considering the fluid compatibility for safe and effective use across different settings.

Backside threaded design facilitates easy installation

Indication precision enhances measurement reliability

Clear cover offers protection while ensuring visibility

Constructed from rolled steel for enhanced durability

Brass Bourdon tube ensures consistent performance

Recommended for air fluid applications, avoiding corrosion risks

Compact size allows for versatile mounting options

Includes a limit indicator for effective pressure monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy