SMC R 1/4 in Pressure Gauge, 42 mm, 0.1 MPa

Subtotal (1 unit)*

$162.71

(exc. GST)

$178.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.71

*price indicative

RS Stock No.:
456-867
Mfr. Part No.:
GP46-10-02-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

0.1MPa

Minimum Pressure Measurement

0MPa

Connection Size

R 1/4 in

Connection Type

Type R

Series

GP46

Connection Location

Back side Thread

Dial Size

42mm

Standards/Approvals

RoHS, UKCA, CE

COO (Country of Origin):
JP
The SMC pressure gauge is designed for general purpose applications, ensuring accurate fluid measurement through innovative design and robust construction. With its back side threaded model, it facilitates easy integration into various systems while maintaining precise pressure readings. The gauge effectively utilises air as its operating fluid, featuring a well-defined indication precision of ±3% of full span. This ensures reliable performance in dynamic and demanding environments, making it an essential tool for monitoring systems efficiently. Its durable construction includes a zinc die-casted case, enhancing longevity and resistance to wear. Designed for simplicity and reliability, this pressure gauge is an indispensable instrument for anyone seeking reliable monitoring solutions.

Designed for precise pressure monitoring in air systems

Manufactured from high-quality materials for enhanced durability

User-friendly installation with back side threading

Offers a clear measurement display for easy reading

Suitable for a range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy