Norgren, 50 mm R 1/8 in MNPT Pressure Gauge, 10 bar
- RS Stock No.:
- 822-4015
- Mfr. Part No.:
- 18-015-013
- Brand:
- Norgren
Subtotal (1 unit)*
$47.15
(exc. GST)
$51.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
- Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.15 |
*price indicative
- RS Stock No.:
- 822-4015
- Mfr. Part No.:
- 18-015-013
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | R 1/8 in | |
| Connection Type | MNPT | |
| Accuracy | ±2.5 % | |
| Series | 18-013 | |
| Case Material | Stainless Steel, ABS | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size R 1/8 in | ||
Connection Type MNPT | ||
Accuracy ±2.5 % | ||
Series 18-013 | ||
Case Material Stainless Steel, ABS | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 50mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
IMI Norgren Analogue Pressure Gauge, 0 to 10 Bar, ± 2.5 % Best Accuracy - 18-013-013
Take precise pressure readings with this analogue pressure gauge from IMI Norgren. It uses a Bourdon tube to accurately measure the flow of compressed air, oil, gases and liquids, making it a versatile choice. The analogue display features black and red digits against a white background for clarity. The device doesn't need power to operate, so it's simple to use and there's no risk of electrical faults affecting the readings.
Features & Benefits
• Wide pressure measuring range of 0 to 10 bar for use in low-pressure and high-pressure systems
• Best accuracy of +2.5% for precise control of your compressed Air system
• Compact outer diameter of 50mm for use in smaller pneumatic circuits and constricted areas
• Broad operating temperature range of -40°C to +65°C for use in demanding environments
Applications
• Heating and cooling systems
• Small compressors
• Robotic equipment
• Automated industrial manufacturing
What pressure units does this gauge display?
This versatile pressure gauge displays readings in both bar and psi (pounds per square inch). Bar units are printed in black and psi units are in red, so you can easily differentiate between them.
Related links
- Norgren R 1/8 in MNPT Pressure Gauge 4 bar
- Norgren R 1/8 in MNPT Pressure Gauge 10 bar
- Norgren R 1/8 in Threaded Pressure Gauge 10 bar
- Norgren R 1/8 in Pressure Gauge 25 bar
- Norgren Pressure Gauge 10 bar
- Norgren G 1/4 Threaded Pressure Gauge 10 bar
- WIKA R 1/4 Pressure Gauge 10 bar
- Festo R 1/4 Threaded Pressure Gauge 10 bar
