SMC R 1/8 in Pressure Gauge, 26 mm, 1 MPa

Subtotal (1 unit)*

$25.18

(exc. GST)

$27.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.18

*price indicative

RS Stock No.:
456-752
Mfr. Part No.:
G27-10-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

1MPa

Product Type

Pressure Gauge

Minimum Pressure Measurement

0MPa

Connection Size

R 1/8 in

Connection Type

Type R

Series

G27

Case Material

Die Cast Zinc

Dial Size

26mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC General purpose pressure gauge is an essential instrument designed for precise measurement in various pneumatic applications. Engineered with a robust zinc die casting case, it ensures durability while maintaining a sleek profile. The transparent polycarbonate cover allows for easy readability, even in challenging environments. This dependable gauge is versatile and compatible with multiple mounting options, making it suitable for diverse industrial settings. Its high precision mechanism provides reliable readings, enhancing operational efficiency and safety. Designed with user-friendly features, it is ideal for both seasoned professionals and those new to pressure measurement technology.

Robust zinc die cast case offers exceptional durability

Clear polycarbonate cover enhances visibility of readings

Compatible with various mounting configurations for flexibility

Precision indication ensures accurate measurements

Designed for a range of industrial applications

User friendly operation tailored for ease of use

Versatile enough to accommodate different fluid types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy