Festo, 50 mm G 1/4 In-line Installation Bourdon tube pressure gauge, 10 bar
- RS Stock No.:
- 288-2663
- Mfr. Part No.:
- MA-50-10-1/4
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$43.26
(exc. GST)
$47.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.26 |
*price indicative
- RS Stock No.:
- 288-2663
- Mfr. Part No.:
- MA-50-10-1/4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Bourdon tube pressure gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | In-line Installation | |
| Series | MA-50-10-1/4 | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Connection Location | Rear Side Centred | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 359873 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Bourdon tube pressure gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type In-line Installation | ||
Series MA-50-10-1/4 | ||
Case Material ABS | ||
Dial Colour Black | ||
Connection Location Rear Side Centred | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 359873 | ||
- COO (Country of Origin):
- AT
Festo Series MA Pressure Gauge, 10 Bar Maximum Pressure Measurement, Inline Mounting Type - MA-50-10-1/4, Numeric Part Number:359873
This pressure gauge is designed to accurately measure pressures ranging from 0 to 10 bar. Its 50mm diameter display, complemented by a robust ABS case, ensures durability and clarity in readings. Ideal for inline installation, it conforms to standard EN 837-1 and is suitable for both ambient and media temperatures between -20°C to +60°C.
Features & Benefits
• Provides a clear analogue display for easy reading
• Built for in-line installation in various systems
• Resistance against temperature variations for reliability
• Operates with inert gases and neutral fluids effectively
Applications
• Used for monitoring pressure in pneumatic systems
• Suitable for measurement in mechanical and automation
• Ideal for settings that require precise pressure control
• Utilised in environments with inert gases and neutral fluids
What materials are used in the construction to ensure conformity with standards?
The pressure gauge is constructed from RoHS-compliant materials, including an ABS housing and brass components in contact with the medium. This ensures adherence to industry-specific requirements for safety and functionality.
How does the gauge maintain accuracy under varying pressures?
The measurement accuracy class of 2.5 allows the gauge to deliver precise readings across its full range, ensuring it performs reliably even in fluctuating pressure conditions.
What connection type is required for installation?
The device features a G 1/4 connection, making it compatible with standard fittings in various pneumatic and mechanical systems for quick and easy installation.
Related links
- Festo G 1/4 Threaded Pressure Gauge 10 bar
- Festo G 1/4 Male Bourdon tube pressure gauge 10 bar
- Festo R 1/4 Threaded Pressure Gauge 10 bar
- Festo G 1/8 Male Bourdon tube pressure gauge 10 bar
- Festo G 1/4 Pressure Gauge 16 bar
- Festo G 1/4 Male Bourdon tube pressure gauge 16 bar
- Festo 1/4 in G Threaded Pressure Gauge 10 bar
- Festo G 1/4 Pressure Gauge 10 bar
