Festo, 40 mm G 1/8 Male Bourdon tube pressure gauge, 10 bar
- RS Stock No.:
- 288-2492
- Mfr. Part No.:
- DPA-63-10-MA-SET
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$146.44
(exc. GST)
$161.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.44 |
*price indicative
- RS Stock No.:
- 288-2492
- Mfr. Part No.:
- DPA-63-10-MA-SET
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Bourdon tube pressure gauge | |
| Pressure Connection | G 1/8 | |
| Connection Size | G 1/8 | |
| Connection Type | Male | |
| Series | DPA-63-10-MA-SET | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 526096 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Bourdon tube pressure gauge | ||
Pressure Connection G 1/8 | ||
Connection Size G 1/8 | ||
Connection Type Male | ||
Series DPA-63-10-MA-SET | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 526096 | ||
- COO (Country of Origin):
- HU
The Festo pressure gauge kit is a high-quality product designed for precise pressure measurement in various industrial applications. With features such as a Bourdon tube pressure gauge, male thread mounting, and IP43 degree of protection, this kit ensures
Conforms to standard EN 837-1 for reliable performance
Nominal size of pressure gauge is 40 for easy readability
Operating pressure of 10 bar for measuring a wide range of pressures
Measurement accuracy class 2.5 for precise pressure readings
Degree of protection IP43 for durability in harsh environments
LABS (PWIS) conformity VDMA24364-B1/B2-L for compliance with industry standards
RoHS-compliant materials for environmentally friendly use
Pneumatic connection G1/8 for easy installation
Product weight of 250 g for lightweight portability
Related links
- Festo G 1/4 Male Bourdon tube pressure gauge 10 bar
- Festo R 1/8 in Male Bourdon tube pressure gauge 10 bar
- Festo G 1/8 Male Bourdon tube pressure gauge 16 bar
- Festo G 1/4 Male Bourdon tube pressure gauge 16 bar
- Festo R 1/4 in Male Bourdon tube pressure gauge 16 bar
- Festo G 1/4 In-line Installation Bourdon tube pressure gauge 10 bar
- Festo G 1/4 G 1/4 Bourdon tube pressure gauge 16 bar
- Festo DPA Pneumatic Booster Regulator, 3/8 in G
