Festo, 50 mm R 1/4 Threaded Pressure Gauge, 10 bar

This image is representative of the product range

Subtotal (1 unit)*

$67.79

(exc. GST)

$74.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.79

*price indicative

RS Stock No.:
202-2981
Mfr. Part No.:
MA-50-10-R1/4-E-RG
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

R 1/4

Connection Type

Threaded

Series

MA

Case Material

ABS

Dial Size

50mm

Dial Colour

Black

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

525728

COO (Country of Origin):
PL

Festo MA Series Pressure Gauge, 10 Bar Maximum Pressure Measurement, 50mm Gauge Outside Diameter - MA-50-10-R1/4-E-RG, Numeric Part Number: 525728


This pressure gauge is an analogue device designed for precise pressure measurement in various industrial environments. Suitable for a pressure range of 0 to 10 bar, it features a 50mm diameter and utilises a Bourdon tube structural design for consistent operation. Constructed with an ABS case, it ensures durability under varying conditions.

Features & Benefits


• Measurement accuracy class 2.5 ensures consistent readings

• Operating temperature range from -20°C to +60°C provides versatility

• Back entry connection facilitates straightforward installation

• Robust ABS case material enhances durability and longevity

• R 1/4 connection size supports standard pneumatic setups

• IP43 rating protects against dust and water ingress

Applications


• Monitoring inert gas pressures

• Suitable for NEUTRAL liquids in controlled environments

• Applicable in environments with ATEX Zone 1 and Zone 2 classifications

Can it measure pressure below 0 bar?


No, it operates from 0 bar upwards.

Is it compatible with all types of gases?


It is not suitable for acetylene or oxygen.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy