Festo G 1/4 Analogue Pressure Gauge 16bar Back Entry, MA-50-16-1/4, 0bar min., 356759
- RS Stock No.:
- 250-2686
- Mfr. Part No.:
- MA-50-16-1/4
- Brand:
- Festo
10 In AU stock for next working day delivery
46 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.15
(exc. GST)
$45.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $41.15 |
- RS Stock No.:
- 250-2686
- Mfr. Part No.:
- MA-50-16-1/4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Festo pressure gauge with display range from 0 to 232 psi has a housing material of ABS. Its operating medium is inert gases and neutral fluids.
Nominal size of pressure gauge is 50
Design structure is bourdon tube pressure gauge
Mounting type is Line installation
Protection class IP43
Design structure is bourdon tube pressure gauge
Mounting type is Line installation
Protection class IP43
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 16bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 50mm |
Related links
- Festo G 1/4 Analogue Pressure Gauge 16bar Back Entry,...
- Festo Analogue Pressure Gauge 16bar Back Entry,...
- Festo R 1/4 Analogue Pressure Gauge 16bar Back Entry,...
- Festo G 1/4 Analogue Pressure Gauge 16bar Back Entry,...
- Festo Analogue Pressure Gauge 16bar Back Entry, FMA-50-16-1/4-EN,...
- Festo G 1/8 Analogue Pressure Gauge 16bar Back Entry,...
- Festo G 1/4 Analogue Pressure Gauge 10bar Back Entry,...
- Festo G 1/4 Analogue Pressure Gauge 2.5bar Back Entry,...