Festo, 50 mm 1/4 in G Threaded Pressure Gauge, 10 bar

Subtotal (1 unit)*

$47.26

(exc. GST)

$51.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.26

*price indicative

RS Stock No.:
203-1660
Mfr. Part No.:
MA-50-1-G1/4-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

1/4 in G

Connection Type

Threaded

Series

MA

Case Material

ABS

Connection Location

Back Entry

Dial Colour

Black

Dial Size

50mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

192734

COO (Country of Origin):
PL
The Festo pressure gauge MA-50-1-G1/4-MPA With display unit in MPa. It has operating temperature ranges between –20°C and 60°C.

Indicating range [MPa] 0 - 1 Mpa

Conforms to standard EN 837-1

Nominal size of pressure gauge 50

Design structure Bourdon-tube pressure gauge

Mounting type Line installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy