Festo, 50 mm G 1/4 Threaded Pressure Gauge, 10 bar
- RS Stock No.:
- 202-3030
- Mfr. Part No.:
- MA-50-10-1/4-EN
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$52.09
(exc. GST)
$57.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.09 |
*price indicative
- RS Stock No.:
- 202-3030
- Mfr. Part No.:
- MA-50-10-1/4-EN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 162838 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MA | ||
Case Material ABS | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 162838 | ||
- COO (Country of Origin):
- PL
Festo Pneumatic Pressure Gauge, G 1/4, 10 Bar - MA-50-10-1/4-EN
Monitor the positive pressure in your pneumatic system with this analogue pressure gauge from Festo. It can help you measure levels accurately to help prevent damage or downtime caused by spikes in pressure. The gauge measures pressures from zero up to 10 bar or 145 psi and is built to the classic bourdon-tube design for simple and reliable operation. The thread is made from corrosion-resistant brass, with a tough ABS (acrylonitrile butadiene styrene) housing and a durable PS (polystyrene) screen. The unit is fitted with a standard G 1/4 connection.
• Operating temperature range of -20°C to +60°C, makes it suitable for a wide range of environments
• Rear-side central connection for space-efficient installation and high visibility
• IP (ingress protection) rating of 43, means it's protected against tools, small wires greater than 1 mm and light water sprays
Application Information
• Air-conditioning systems
• Heating systems
• Compressors
• Medical engineering
Calibrating your pressure gauge will ensure it operates correctly and within the manufacturer's specifications. RS offers an in-house calibration service.
Related links
- Festo G 1/4 In-line Installation Bourdon tube pressure gauge 10 bar
- Festo G 1/4 Threaded Pressure Gauge 10 bar
- Festo G 1/4 Threaded Pressure Gauge 25 bar
- Festo G 1/4 Threaded Pressure Gauge 16 bar
- Festo R 1/4 Threaded Pressure Gauge 10 bar
- Festo G 1/4 Threaded Pressure Gauge 10 bar
- Festo G 1/4 Threaded Pressure Gauge 2.5 bar
- Festo G 1/4 Threaded Pressure Gauge 16 bar
