Festo, 40 mm G 1/4 Male Bourdon tube pressure gauge, 10 bar
- RS Stock No.:
- 288-2471
- Mfr. Part No.:
- DPA-100-10-MA-SET
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$154.15
(exc. GST)
$169.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.15 |
*price indicative
- RS Stock No.:
- 288-2471
- Mfr. Part No.:
- DPA-100-10-MA-SET
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bourdon tube pressure gauge | |
| Maximum Pressure Measurement | 10bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Male | |
| Series | DPA-100-10-MA-SET | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 526098 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bourdon tube pressure gauge | ||
Maximum Pressure Measurement 10bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Male | ||
Series DPA-100-10-MA-SET | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 526098 | ||
- COO (Country of Origin):
- HU
The Festo pressure gauge kit is designed with precision and accuracy in mind. With a nominal size of 40 and a measurement accuracy class of 2.5, this pressure gauge is ideal for a wide range of applications.
Conforms to standard EN 837-1 for reliable performance
Bourdon tube design ensures accurate pressure readings
IP43 degree of protection for durability in various environments
Optional mounting position for flexibility in installation
Suitable for use in ambient temperatures ranging from 5 °C to 60 °C
Related links
- Festo G 1/4 Male Bourdon tube pressure gauge 16 bar
- Festo G 1/8 Male Bourdon tube pressure gauge 10 bar
- Festo R 1/8 in Male Bourdon tube pressure gauge 10 bar
- Festo G 1/8 Male Bourdon tube pressure gauge 16 bar
- Festo R 1/4 in Male Bourdon tube pressure gauge 16 bar
- Festo G 1/4 In-line Installation Bourdon tube pressure gauge 10 bar
- Festo G 1/4 G 1/4 Bourdon tube pressure gauge 16 bar
- Festo G 1/4 Threaded Pressure Gauge 10 bar
