Festo, 40 mm G 1/8 Male Bourdon tube pressure gauge, 16 bar
- RS Stock No.:
- 288-2498
- Mfr. Part No.:
- DPA-63-16-MA-SET
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$139.12
(exc. GST)
$153.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.12 |
*price indicative
- RS Stock No.:
- 288-2498
- Mfr. Part No.:
- DPA-63-16-MA-SET
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bourdon tube pressure gauge | |
| Maximum Pressure Measurement | 16bar | |
| Pressure Connection | G 1/8 | |
| Connection Size | G 1/8 | |
| Connection Type | Male | |
| Series | DPA | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 526097 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bourdon tube pressure gauge | ||
Maximum Pressure Measurement 16bar | ||
Pressure Connection G 1/8 | ||
Connection Size G 1/8 | ||
Connection Type Male | ||
Series DPA | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 526097 | ||
- COO (Country of Origin):
- HU
The Festo pressure gauge kit is designed for precise measurement in industrial applications. It conforms to standard EN 837-1 and offers a high level of accuracy and reliability.
Nominal size of pressure gauge is 40 for clear visibility
Bourdon tube pressure gauge design for accurate readings
Measurement accuracy class 2.5 for precise results
Degree of protection IP43 for durability in harsh environments
RoHS-compliant materials for environmental sustainability
Related links
- Festo G 1/4 Male Bourdon tube pressure gauge 16 bar
- Festo G 1/8 Male Bourdon tube pressure gauge 10 bar
- Festo R 1/4 in Male Bourdon tube pressure gauge 16 bar
- Festo G 1/4 Male Bourdon tube pressure gauge 10 bar
- Festo R 1/8 in Male Bourdon tube pressure gauge 10 bar
- Festo G 1/4 G 1/4 Bourdon tube pressure gauge 16 bar
- Festo G 1/4 In-line Installation Bourdon tube pressure gauge 10 bar
- Festo G 1/4 Flange Pressure Gauge 16 bar
