Festo, 63 mm G 1/4 G 1/4 Bourdon tube pressure gauge, 16 bar
- RS Stock No.:
- 288-2855
- Mfr. Part No.:
- PAGN-63-16-G14-R1-1.6-0.5-V2
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$330.84
(exc. GST)
$363.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.84 |
*price indicative
- RS Stock No.:
- 288-2855
- Mfr. Part No.:
- PAGN-63-16-G14-R1-1.6-0.5-V2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bourdon tube pressure gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Accuracy | 1.6 % | |
| Connection Type | G 1/4 | |
| Series | PAGN-63-16-G14-R1-1.6-0.5-V2 | |
| Case Material | High Alloy Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Rear Side Centred | |
| Dial Colour | Silver | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 8081401 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bourdon tube pressure gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Accuracy 1.6 % | ||
Connection Type G 1/4 | ||
Series PAGN-63-16-G14-R1-1.6-0.5-V2 | ||
Case Material High Alloy Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Rear Side Centred | ||
Dial Colour Silver | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 8081401 | ||
- COO (Country of Origin):
- DE
The Festo pressure gauge is designed to operate in demanding industrial conditions with its impressive measuring accuracy and high-quality materials. It conforms to standard EN 837-1 and provides reliable performance in various applications.
Measuring range from 0 bar to 16 bar for accurate pressure readings
Bourdon tube design ensures precise measurement even in harsh environments
IP65 degree of protection for durability and longevity
Suitable for use with inert gases and NEUTRAL fluids
High-alloy stainless steel construction for excellent corrosion resistance
RoHS-compliant materials for environmental friendliness
Related links
- Festo G 1/4 Pressure Gauge 0.25 bar
- Festo G 1/8 Male Bourdon tube pressure gauge 16 bar
- Festo G 1/4 Pressure Gauge 16 bar
- Festo G 1/8 Male Bourdon tube pressure gauge 10 bar
- Festo G 1/4 Male Bourdon tube pressure gauge 16 bar
- Festo G 1/4 Pressure Gauge 10 bar
- Festo G 1/4 Pressure Gauge 4 bar
- Festo G 1/4 Pressure Gauge 6 bar
