Festo, 27 mm R 1/8 in Male Bourdon tube pressure gauge, 10 bar

This image is representative of the product range

Subtotal (1 unit)*

$91.83

(exc. GST)

$101.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.83

*price indicative

RS Stock No.:
288-2481
Mfr. Part No.:
DPA-40-10-MA-SET
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

10bar

Product Type

Bourdon tube pressure gauge

Pressure Connection

R 1/8 inch

Connection Size

R 1/8 in

Connection Type

Male

Series

DPA-40-10-MA-SET

Dial Size

27mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1

Model Number

540781

COO (Country of Origin):
PL
The Festo Pressure Gauge Kit is a high-quality Bourdon tube pressure gauge designed for accurate measurements in various applications. With a nominal size of 27 and a male thread mounting type, this pressure gauge is suitable for operating pressures up to

Conforms to standard EN 837-1 for reliability and accuracy

Suitable for ambient temperatures ranging from 5°C to 60°C

Weighs only 16g for easy installation and portability

VDMA24364-B1/B2-L conformity for LABS (PWIS) applications

Optional mounting position for flexibility in installation

R1/8 pneumatic connection for compatibility with various systems

  • RS Stock No. 2882485
  • Mfr. Part No. DPA-40-16-MA-SET
Each
$82.88
  • RS Stock No. 2810722
  • Mfr. Part No. G46-7-01
Each
$26.99
  • RS Stock No. 2702874
  • Mfr. Part No. GZ46-C-02M-C
Each
$42.69
  • RS Stock No. 2702873
  • Mfr. Part No. GP46-10-02L5-C-X201
Each
$166.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy