Festo, 27 mm R 1/4 in Male Bourdon tube pressure gauge, 16 bar
- RS Stock No.:
- 288-2485
- Mfr. Part No.:
- DPA-40-16-MA-SET
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$82.88
(exc. GST)
$91.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.88 |
*price indicative
- RS Stock No.:
- 288-2485
- Mfr. Part No.:
- DPA-40-16-MA-SET
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Bourdon tube pressure gauge | |
| Pressure Connection | Pneumatic Connection R1/8 | |
| Connection Size | R 1/4 in | |
| Connection Type | Male | |
| Series | DPA-40-16-MA-SET | |
| Dial Size | 27mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 540782 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Bourdon tube pressure gauge | ||
Pressure Connection Pneumatic Connection R1/8 | ||
Connection Size R 1/4 in | ||
Connection Type Male | ||
Series DPA-40-16-MA-SET | ||
Dial Size 27mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 540782 | ||
- COO (Country of Origin):
- PL
The Festo Pressure Gauge Kit is designed as a reliable solution for monitoring pressure in various applications. With a nominal pressure gauge size of 27 and IP43 degree of protection, this kit offers accurate measurements in a range of 16 bar operating p
Conforms to standard EN 837-1 for quality assurance
Bourdon tube design for accurate pressure measurements
Optional mounting position for flexibility in installation
RoHS-compliant materials for environmental safety
LABS conformity for industry standards compliance
IP43 degree of protection for durability in various environments
Related links
- Festo R 1/8 in Male Bourdon tube pressure gauge 10 bar
- Festo G 1/8 Male Bourdon tube pressure gauge 16 bar
- Festo G 1/4 Male Bourdon tube pressure gauge 16 bar
- Festo G 1/8 Male Bourdon tube pressure gauge 10 bar
- Festo G 1/4 Male Bourdon tube pressure gauge 10 bar
- Festo R 1/8 Threaded Pressure Gauge 16 bar
- Festo G 1/4 G 1/4 Bourdon tube pressure gauge 16 bar
- Festo 1/8 in R Threaded Pressure Gauge 16 bar
