WIKA, 80 mm 1/4 in NPT NPTF Differential Pressure Gauge, 4 bar
- RS Stock No.:
- 268-8085
- Mfr. Part No.:
- 48741332
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,245.42
(exc. GST)
$1,369.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,245.42 |
*price indicative
- RS Stock No.:
- 268-8085
- Mfr. Part No.:
- 48741332
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Differential Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x 1/4 NPT Female | |
| Connection Size | 1/4 in NPT | |
| Connection Type | NPTF | |
| Accuracy | 3 %FS | |
| Series | 700.01 | |
| Case Material | Die Cast Aluminium | |
| Dial Size | 80mm | |
| Dial Colour | Red | |
| Connection Location | Side Entry | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 4bar | ||
Product Type Differential Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x 1/4 NPT Female | ||
Connection Size 1/4 in NPT | ||
Connection Type NPTF | ||
Accuracy 3 %FS | ||
Series 700.01 | ||
Case Material Die Cast Aluminium | ||
Dial Size 80mm | ||
Dial Colour Red | ||
Connection Location Side Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.
High overload capacity
Compact system case
Related links
- WIKA 1/4 in NPT NPTF Differential Pressure Gauge 1 bar
- WIKA 1/4 in NPT NPTF Differential Pressure Gauge 7 bar
- WIKA G 1/4 Process Differential Pressure Gauge 4 bar
- WIKA 1/2 in NPT NPTF Differential Pressure Gauge 10 psi
- WIKA 1/4 in NPT NPTF Pressure Gauge 1 bar
- WIKA 1/2 in NPT NPT Male Differential Pressure Gauge 4 bar
- WIKA 1/2 in NPT 1/2 in NPT Differential Pressure Gauge 1.6 bar
- WIKA G 1/2 Pressure Gauge 4 bar
