WIKA, 80 mm 1/4 in NPT NPTF Pressure Gauge, 1 bar

This image is representative of the product range

Subtotal (1 unit)*

$916.02

(exc. GST)

$1,007.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$916.02

*price indicative

RS Stock No.:
268-5240
Mfr. Part No.:
14389316
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

1bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

2 x 1/4 NPT Female

Connection Size

1/4 in NPT

Accuracy

3 %FS

Connection Type

NPTF

Series

700.01

Case Material

Die Cast Aluminium

Dial Size

80mm

Connection Location

Side Entry

Dial Colour

Red

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.

High overload capacity

Compact system case

  • RS Stock No. 2688086
  • Mfr. Part No. 48741333
Each
$1,248.53
  • RS Stock No. 2688085
  • Mfr. Part No. 48741332
Each
$1,245.42
  • RS Stock No. 2653076
  • Mfr. Part No. 48635004
Each
$321.83
  • RS Stock No. 2653350
  • Mfr. Part No. 48766454
Each
$194.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy