WIKA, 100 mm 1/2 in NPT NPT Male Differential Pressure Gauge, 4 bar
- RS Stock No.:
- 709-335
- Mfr. Part No.:
- 48785225
- Brand:
- WIKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-335
- Mfr. Part No.:
- 48785225
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Differential Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x 1/2 NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT Male | |
| Series | 732.14 | |
| Case Material | 316 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 4bar | ||
Product Type Differential Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x 1/2 NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT Male | ||
Series 732.14 | ||
Case Material 316 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is MADE of highly corrosion-resistant stainless steel. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element. The use of high-quality material geared to applications in the chemical and process engineering industries, liquid and gaseous media, also in aggressive environments.
Filter monitoring
Robust design
Related links
- WIKA 1/2 in NPT NPT Male Differential Pressure Gauge 4 bar
- WIKA 1/2 in NPT NPT Male Differential Pressure Gauge 1 bar
- WIKA 1/2 in NPT NPT Male Differential Pressure Gauge 2 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 4 bar
- WIKA 1/4 in NPT NPTF Differential Pressure Gauge 4 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 4 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 250 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 6 bar
